| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Constant Voltage | |
| AC/DC | |
| 1 | |
| 48(Typ) | |
| 3200 | |
| 153.6 | |
| 180VAC to 305VAC | |
| 90(Typ) | |
| Lead Wire | |
| IP67 | |
| 2Year | |
| -25 | |
| 65 | |
| 740 | |
| Mounting | Screw |
| Package Height | 37.5 |
| Package Width | 63 |
| Package Length | 191 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Lead Wire |
Supply the proper wattage to your sensitive LED by implementing this LPV-150-48 LED power supply from Mean-Well USA, Inc. into your design. This part's single output can handle a current up to 3200 mA. This part has a temperature range of -25 °C to 65 °C. The LPV-150-48 part has a wire leads termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.