NXP SemiconductorsLPC4337FET256,551Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 256-Pin LBGA Tray

This LPC4337FET256,551 microcontroller from NXP Semiconductors will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 204 MHz. Its flash program memory is 1024KB. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.2 V, while its maximum is 3.6 V. Its ADC resolution is 10/10. This device is based on the ARM Cortex M4/M0 core architecture.

990 부품 : 2 일 이내 배송

    Total$1,090.17Price for 90

    • (90)

      2 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2504+
      Manufacturer Lead Time:
      16 주
      Country Of origin:
      대만
      • In Stock: 990 부품
      • Price: $12.113

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.