| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| 9030.90.66.00 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 2.6 | |
| 150 | |
| 2.5VDC to 5.5VDC | |
| LP5900 | |
| -40 | |
| 125 | |
| 21 | |
| 21 |
Dev Kit Description
This evaluation board is designed to enable the evaluation of the LP5900 voltage regulator. Each board is assembled and tested in the factory. This evaluation board has the DSBGA-4 bump package mounted.
The LP5900 is a linear regulator capable of suppling 150 mA output current. Designed to meet the requirements of RF/Analog circuits, the LP5900 provides low device noise, high PSRR, low quiescent current, and low line transient response. Using new innovative design techniques the LP5900 offers classleading noise performance without a noise bypass capacitor.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
