| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Segments | 4 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Output Voltage Range (V) | 2.7 to 5.5 |
| Maximum Supply Current (uA) | 1000(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.48(Max) mm |
| Package Width | 1.25(Max) mm |
| Package Length | 1.65(Max) mm |
| PCB changed | 12 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 12 |
| Lead Shape | Ball |