NichiconLNC2H222MSEGCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 2200uF 500V 20% (63.5 X 100mm) Bracket Mount Screw 14.2A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| LNC2H222MSEG | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 500VDC | |
| Low | |
| 14.2 | |
| 3140@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Bracket Mount | |
| Screw | |
| 2 | |
| 63.5 X 100 | |
| -40 | |
| 85 | |
| Bulk | |
| 63.5 | |
| 100 | |
| 478 |
This electrolytic LNC2H222MSEG aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 500 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 100 mm tall with a diameter of 63.5 mm. The LNC2H222MSEG aluminum electrolytic capacitor has a screw terminal termination style. Its capacitance value is 2200uF. Its leakage current is 3150@5Min μA.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
