| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 5A992.c |
| 친환경 무연 | Unconfirmed |
| 미국 세관 상품 코드 | 8473.30.91.00 |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Protocols Supported | Bluetooth v2.0 |
| Power Class | Class II |
| Maximum Data Rate (Mbps) | 0.704 |
| Minimum Operating Frequency (MHz) | 2402 |
| Maximum Operating Frequency (MHz) | 2480 |
| Solutions | SRD |
| Typical Sensitivity (dBm) | -80 |
| Interface Type | UART |
| Minimum Operating Supply Voltage (V) | 2.5 |
| Typical Operating Supply Voltage (V) | 2.75 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Supply Current (A) | 0.065 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 6 mm |
| Package Length | 9 mm |
| PCB changed | 60 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| Pin Count | 60 |
| Lead Shape | Ball |