| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Precision Amplifier |
| Manufacturer Type | Precision Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Output |
| Maximum Input Offset Voltage (mV) | 0.036@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 5 |
| Maximum Input Offset Current (uA) | 0.000006(Typ)@5V |
| Typical Input Bias Current (uA) | 0.000003@5V |
| Maximum Supply Current (mA) | 2.4@5V |
| Typical Output Current (mA) | 17@5V |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 714 |
| Typical Slew Rate (V/us) | 4@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 35@5V |
| Typical Voltage Gain (dB) | 132 |
| Minimum PSRR (dB) | 95 |
| Minimum CMRR (dB) | 100 |
| Minimum CMRR Range (dB) | 95 to 105 |
| Typical Gain Bandwidth Product (MHz) | 3 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.78 mm |
| Package Width | 6.12 mm |
| Package Length | 6.86(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | CSOIC |
| Pin Count | 10 |
| Lead Shape | Gull-wing |