| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Fanout Buffer |
| Fanout | 1:1/1:4/1:4 |
| Number of Outputs per Chip | 9 |
| Maximum Input Frequency (MHz) | 3100 |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 0.885@3.15V to 3.45V |
| Absolute Propagation Delay Time (ns) | 2.7 |
| Maximum Duty Cycle | 55% |
| Input Logic Level | CML|Crystal|HCSL|HSTL|LVDS|LVPECL|SSTL |
| Output Logic Level | HCSL|LVCMOS|LVDS|LVPECL |
| Minimum Operating Supply Voltage (V) | 3.15 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.45 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 40 |
| Lead Shape | No Lead |