유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | High Speed Amplifier |
Manufacturer Type | High Speed Amplifier |
Number of Channels per Chip | 1 |
Maximum Input Offset Voltage (mV) | 5@5V |
Minimum Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Offset Current (uA) | 2@5V |
Typical Input Bias Current (uA) | 6@5V |
Maximum Input Bias Current (uA) | 12@5V |
Maximum Supply Current (mA) | 6@5V |
Typical Output Current (mA) | 60@5V |
Power Supply Type | Single|Dual |
Typical Slew Rate (V/us) | 190@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 4.5@5V |
Typical Voltage Gain (dB) | 64 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.7@5V |
Minimum PSRR (dB) | 60 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Typical Gain Bandwidth Product (MHz) | 250 |
Typical Settling Time (ns) | 30 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.75(Max) mm |
Package Length | 3.05(Max) mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |