| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 4 |
| Rail to Rail | Rail to Rail Output |
| Process Technology | 1um |
| Maximum Input Offset Voltage (mV) | 5@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 12.8 |
| Minimum Dual Supply Voltage (V) | ±1.35 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±6.4 |
| Typical Low Level Output Voltage (V) | 0.1 |
| Typical High Level Output Voltage (V) | 4.98 |
| Maximum Input Offset Current (uA) | 0.8@5V |
| Typical Input Bias Current (uA) | 1.7@5V |
| Maximum Input Bias Current (uA) | 2.6@5V |
| Maximum Quiescent Current (mA) | 17@5V |
| Typical Output Current (mA) | 70@5V |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 125@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 48@5V |
| Input Offset Voltage Drift (uV/°C) | ±5(Typ) |
| Typical Voltage Gain (dB) | 98 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 3.3@5V |
| Minimum PSRR (dB) | 79 |
| Minimum CMRR (dB) | 72 |
| Minimum CMRR Range (dB) | 71 to 75 |
| Typical Settling Time (ns) | 68 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 14 |
| Lead Shape | Gull-wing |