| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Serializer |
| Number of Drivers | 1 |
| Number of Receivers | 5 |
| Number of Elements per Chip | 1 |
| Transmission Data Rate (Mbps) | 3000 |
| Minimum Operating Frequency (MHz) | 27 |
| Maximum Operating Frequency (MHz) | 297 |
| Input Signal Type | LVDS |
| Minimum Operating Supply Voltage (V) | 2.375|3.135 |
| Maximum Operating Supply Voltage (V) | 2.625|3.465 |
| Differential Input Low Threshold Voltage (V) | -0.1 |
| Differential Input High Threshold Voltage (V) | 0.1 |
| Typical Operating Supply Voltage (V) | 3.3|2.5 |
| Maximum Input Current (uA) | 35 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 7.15(Max) mm |
| Package Length | 7.15(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 48 |
| Lead Shape | No Lead |