| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Driver Type | High Side|Low Side |
| Driver Configuration | Non-Inverting |
| Bridge Type | Half Bridge |
| Number of Drivers | 1 |
| High and Low Sides Dependency | Dependent |
| Type | GaNFET |
| Number of Outputs | 1 |
| Maximum Rise Time (ns) | 4 |
| Maximum Fall Time (ns) | 21 |
| Maximum Operating Frequency (kHz) | 2200 |
| Input Logic Compatibility | CMOS |
| Minimum Operating Supply Voltage (V) | 7.5 |
| Typical Operating Supply Voltage (V) | 12 |
| Maximum Operating Supply Voltage (V) | 18 |
| Maximum Supply Current (mA) | 18 |
| Typical Input Low Threshold Voltage (V) | 1 |
| Typical Input High Threshold Voltage (V) | 1.9 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Maximum Turn-On Delay Time (ns) | 52 |
| Maximum Turn-Off Delay Time (ns) | 65 |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 54 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 54 |