| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Motor Driver |
| Motor Type | DC Motor |
| Interface Type | PWM |
| Output Configuration | H-Bridge |
| Maximum Output Current (A) | 3 |
| Maximum Peak Output Current (A) | 6 |
| Minimum Operating Supply Voltage (V) | 12 |
| Operating Supply Voltage Range (V) | 12 to 55 |
| Maximum Operating Supply Voltage (V) | 55 |
| Maximum Power Dissipation (mW) | 25000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 10.69 |
| Package Width | 4.5 |
| Package Length | 20.02 |
| PCB changed | 11 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| Pin Count | 11 |
| Lead Shape | Through Hole |