| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LMC7211BIM5 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Micropower Comparator | |
| 1 | |
| Rail to Rail Input | |
| 75 | |
| 80 | |
| 4 | |
| 0.5 to 5 | |
| 10000(Typ) | |
| Push-Pull | |
| 15 | |
| 15@5V | |
| 2.7 | |
| 15 | |
| 100 | |
| 90 to 110 | |
| 0.00000004(Typ)@5V | |
| 0.014@15V | |
| 30(Max) | |
| 85 | |
| -40 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Use this LMC7211BIM5 comparator circuit from Texas Instruments to interface with digital logic circuits and easily compare between two input signals. It has a push-pull output. This comparator has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with CMOS technology. This device uses a single power supply. Its typical PSRR is 80 dB. It has a single channel per chip.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

