| Not Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| 9 | |
| ±3°C(Max) | |
| Serial (2-Wire, I2C) | |
| Digital | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 500 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Do you need temperature and humidity information? This LM75BIMX-5 temperature and humidity sensor manufactured by Texas Instruments will do just that. It has a digital output. This part has a resolution of 9 bit. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This part has a temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

