| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.31.00.30 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Voltage Mode PWM Controller |
| Control Method | Voltage |
| Topology | Full-Bridge|Half-Bridge|Push-Pull |
| Number of PWM Outputs | 1 |
| Maximum Switching Frequency (kHz) | 50 to 1000 |
| Maximum Duty Cycle (%) | 0(Min) |
| Output Current (mA) | 2000 |
| Rise Time (ns) | 15 |
| Fall Time (ns) | 13 |
| Operating Supply Voltage Range (V) | 7.3 to 7.9 |
| Minimum Operating Supply Voltage (V) | 7.3 |
| Typical Operating Supply Voltage (V) | 7.6 |
| Maximum Operating Supply Voltage (V) | 7.9 |
| Maximum Supply Current (mA) | 4(Typ) |
| Adjustable Output | Yes |
| On/Off Pin | No |
| Synchronous Pin | Yes |
| UVLO Turn-On Threshold (V) | 1.25 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 24 |
| Lead Shape | No Lead |