| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Headphone/Speaker |
| Amplifier Type | Class-AB |
| THDN | 0.02%@32Ohm@12mW|0.05%@8Ohm@400mW |
| Output Signal Type | Differential|Single |
| Output Type | 2-Channel Stereo |
| Minimum Dual Supply Voltage (V) | 1.7|2.7 |
| Typical Dual Supply Voltage (V) | 3|5 |
| Maximum Dual Supply Voltage (V) | 5.5 |
| Maximum Quiescent Current (mA) | 10.1@5V |
| Power Supply Type | Dual |
| Typical Output Power x Channels @ Load (W) | 1.25x2@8Ohm|0.038x2@32Ohm |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.26 mm |
| Package Width | 2.02 mm |
| Package Length | 2.52 mm |
| PCB changed | 20 |
| Supplier Package | Micro SMD |
| Pin Count | 20 |