| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active-Unconfirmed |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-D |
| THDN | 0.06%@8Ohm@500mW |
| Output Signal Type | Differential |
| Output Type | 3-Channel Stereo|4-Channel Stereo |
| Minimum Dual Supply Voltage (V) | 1.62|2.7 |
| Typical Dual Supply Voltage (V) | 3|5 |
| Maximum Dual Supply Voltage (V) | 1.98|5.5 |
| Maximum Quiescent Current (mA) | 6.2@1.8V/8.25@5V/21@5V |
| Power Supply Type | Quad |
| Typical Output Power x Channels @ Load (W) | 3.2x3@4Ohm|2.8x4@4Ohm |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5.15(Max) |
| Package Length | 5.15(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 32 |
| Lead Shape | No Lead |