| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Function | Speaker |
| Amplifier Type | Class-AB |
| THDN | 0.2%@8Ohm |
| Output Signal Type | Single |
| Output Type | 1-Channel Mono |
| Minimum Single Supply Voltage (V) | 10 |
| Typical Single Supply Voltage (V) | 12|15|18 |
| Maximum Single Supply Voltage (V) | 22 |
| Maximum Input Bias Current (uA) | 0.1(Typ)@18V |
| Maximum Quiescent Current (mA) | 25@18V |
| Power Supply Type | Single |
| Typical Output Power x Channels @ Load (W) | 2.5(Min)x1@8Ohm |
| Maximum Power Dissipation (mW) | 8300 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 19.05 |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 14 |
| Lead Shape | Through Hole |