| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Outputs | 1 |
| Topology | Step Down |
| Output Voltage (V) | 1.265 to 31 |
| Maximum Output Current (A) | 6 |
| Minimum Input Voltage (V) | 2.97 |
| Maximum Input Voltage (V) | 35 |
| Operating Supply Voltage Range (V) | 2.97 to 35 |
| Maximum Supply Current (mA) | 2(Typ) |
| Typical Switching Frequency (kHz) | 500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |