| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 4 | |
| Rail to Rail Output | |
| 1.3 | |
| 0.5 to 5 | |
| 700(Typ) | |
| Open Collector | |
| ±18|36 | |
| 5@30V | |
| 2 | |
| 36 | |
| ±18 | |
| 106.02 | |
| 90 to 110 | |
| 0.25@5V | |
| 16@5V | |
| 2@5V | |
| 1190 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.62(Max) |
| Package Length | 19.94(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 14 | |
| Lead Shape | Through Hole |
This LM339J comparator circuit from Texas Instruments makes it easy to compare two analog signals and find the better one. It has an open collector output. Its maximum power dissipation is 1190 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±1 V and maximum of ±18 V. This comparator has a temperature range of -25 °C to 85 °C. This device uses one or two power supplies. It has 4 channels per chip. This device utilizes bipolar technology.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

