| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | High Speed Amplifier |
| Manufacturer Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 10@±20V |
| Minimum Dual Supply Voltage (V) | ±5 |
| Typical Dual Supply Voltage (V) | ±9|±12|±15|±18 |
| Maximum Dual Supply Voltage (V) | ±20 |
| Maximum Input Offset Current (uA) | 0.2@±20V |
| Typical Input Bias Current (uA) | 0.15@±20V |
| Maximum Input Bias Current (uA) | 0.5@±20V |
| Maximum Supply Current (mA) | 10@±20V |
| Typical Output Current (mA) | 20 |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 500 |
| Typical Slew Rate (V/us) | 70@±15V |
| Typical Input Noise Voltage Density (nV/rtHz) | 15 |
| Input Offset Voltage Drift (uV/°C) | 6 |
| Typical Voltage Gain (dB) | 106.02 |
| Minimum CMRR (dB) | 70 |
| Minimum CMRR Range (dB) | 70 to 71 |
| Typical Gain Bandwidth Product (MHz) | 15 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |