| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2936M-5.0 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.05 | |
| 5.5 | |
| 40 | |
| 0.1@100uA|0.4@50mA | |
| 30mV | |
| 30mV | |
| 0.015 | |
| 140°C/W | |
| 45°C/W | |
| Current Limit|Reverse Battery Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
This LDO LM2936M-5.0 linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.05@100uA|0.2@50mA V. This voltage regulation device's single output can produce a current up to 0.05 A. It only needs a voltage of at least 4 V while not exceeding 40 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of 30mV and line regulation of 30mV you can provide a constant voltage at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.1@100uA|0.4@50mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

