| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | LDO |
| Number of Outputs | 1 |
| Polarity | Positive |
| Accuracy (%) | ±1.5 |
| Output Type | Adjustable |
| Output Voltage (V) | 1.25 to 29 |
| Maximum Output Current (A) | 1.5 |
| Minimum Input Voltage (V) | 2.6 |
| Maximum Input Voltage (V) | 29 |
| Maximum Dropout Voltage @ Current (V) | 1.5@1.5A |
| Reference Voltage (V) | 1.262 |
| Line Regulation | 0.2% |
| Load Regulation | 0.3% |
| Maximum Quiescent Current (mA) | 10 |
| Special Features | Current Limit|Thermal Protection |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Supplier Package | Bare Die |