NichiconLLS2W181MELACapacitor Aluminum Electrolytic

Cap Aluminum Lytic 180uF 450V 20% (25 X 35mm) Snap-In 10mm 1.4A 3000h 85°C Bulk

Using the aluminum anode based electrolytic LLS2W181MELA electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 35 mm tall with a diameter of 25 mm. Its capacitance value is 180uF. It has a tolerance of 20%. Its leakage current is 850@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LLS2W181MELA aluminum electrolytic capacitor has a snap-in termination style.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    29 주
    • Price: $2.859
    1. 1+$2.859
    2. 500+$2.831

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.