TE ConnectivityLL10-1AC20Float and Level Sensors
Level Sensor Ultrasonic 30V Digital 1000psi 6-Pin
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Ultrasonic | |
| Cable | |
| Liquid | |
| 1000psi | |
| Digital | |
| 1000 | |
| 30 | |
| 9|12|15|18|24 | |
| 100 | |
| -29 | |
| 80 | |
| Stainless Steel | |
| Package Height | 28.7 mm |
| Package Width | 33.12 mm |
| Package Length | 112.78 mm |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

