AmphenolLJT00RT-13-35P(014)Connector Circular

Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port

Use this subminiature cylindrical LJT00RT-13-35P(014) connector from Amphenol to connect peripherals to your device. This RCP connector has 22 contacts that are plated with gold. It has a straight body orientation. Its shell size is 13-35. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 30.81 mm long, 28.57 mm tall and 28.57 mm deep.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.