| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 5A992.c |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Processor Number | QCA-4531 |
| Processor Cores | Single Core |
| Processor Speed (Hz) | 650M |
| JTAG Support | Yes |
| Number of System Memory | 1 |
| RAM Type | DDR2 |
| System Memory Maximum Size (B) | 64M |
| UART | 1 |
| USART | 0 |
| SPI | 1 |
| I2C | 0 |
| CAN | 0 |
| USB | 2 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| Audio Interfaces | 0 |
| Video In | No |
| RS485 | 0 |
| RS232 | 0 |
| RS422 | 0 |
| PCI | 0 |
| AGP | 0 |
| Ethernet | 2 |
| Medical Application | No |
| Minimum Operating Supply Voltage (V) | 3.14 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.47 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 65 |
| Supplier Temperature Grade | Commercial |