| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 미국 세관 상품 코드 | EA |
| Automotive | No |
| PPAP | No |
| Family Name | CrossLink-NX |
| User I/Os | 44 |
| Number of I/O Banks | 6 |
| Operating Supply Voltage (V) | 1 |
| Logic Elements | 33000 |
| Number of Multipliers | 64 (18x18) |
| Program Memory Type | SRAM |
| Embedded Memory (Kbit) | 1152 |
| Total Number of Block RAM | 64 |
| Maximum Distributed RAM Bits | 225280 |
| Device Logic Units | 33000 |
| Device Number of DLLs/PLLs | 1 |
| Programmability | Yes |
| Reprogrammability Support | No |
| Copy Protection | No |
| In-System Programmability | No |
| Speed Grade | 8 |
| Maximum Differential I/O Pairs | 20 |
| Minimum Operating Supply Voltage (V) | 0.95 |
| Maximum Operating Supply Voltage (V) | 1.05 |
| I/O Voltage (V) | 1|1.2|1.35|1.5|1.8|2.5|3.3 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |
| Tradename | CrossLink™ |