IQD Frequency ProductsLFSPXO025876REELSMD Crystal Oscillators
Oscillator XO 13.56MHz ±100ppm 30pF CMOS 60% 5V 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| LFSPXO025876REEL | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 13.56 | |
| ±100 | |
| ±5 | |
| 30 | |
| 60 | |
| CMOS | |
| 4.5 | |
| 5.5 | |
| 5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) |
| Package Width | 5.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
