Lattice SemiconductorLFSC3GA80E-7FFN1704CField Programmable Gate Arrays - FPGAs
FPGA LatticeSCFamily 80000Cells 1.2V 1704-Pin FCBGA
| Compliant | |
| 3A001a.7.a. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LatticeSC | |
| 90nm | |
| 904 | |
| 7 | |
| 1.2 | |
| Utilize Memory | |
| 80000 | |
| SRAM | |
| 5544 | |
| 308 | |
| 1310720 | |
| 32 | |
| 80000 | |
| 8 | |
| 12 | |
| Yes | |
| No | |
| No | |
| No | |
| 7 | |
| 452 | |
| 2Gbps | |
| 0.95 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| LatticeSC | |
| Mounting | Surface Mount |
| Package Height | 2.4 |
| Package Width | 42.5 |
| Package Length | 42.5 |
| PCB changed | 1704 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 1704 | |
| Lead Shape | Ball |
| EDA / CAD Models |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

