| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 미국 세관 상품 코드 | 8542.31.00.60 |
| Automotive | No |
| PPAP | No |
| Family Name | Certus-NX |
| User I/Os | 48 |
| Number of I/O Banks | 5 |
| Operating Supply Voltage (V) | 1 |
| Logic Elements | 9000 |
| Number of Multipliers | 12 (18x18) |
| Program Memory Type | SRAM |
| Embedded Memory (Kbit) | 270 |
| Total Number of Block RAM | 3 |
| Maximum Distributed RAM Bits | 81920 |
| Device Logic Units | 9000 |
| Device Number of DLLs/PLLs | 2 |
| Reprogrammability Support | No |
| In-System Programmability | No |
| Speed Grade | 9 |
| Minimum Operating Supply Voltage (V) | 0.95 |
| Maximum Operating Supply Voltage (V) | 1.05 |
| I/O Voltage (V) | 3.3|2.5|1|1.2|1.35|1.5|1.8 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |