| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | 5A992c. |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8542.31.00.75 |
| Frequency Band (MHz) | 600/700/850/1700/1900 |
| SIM Card | Yes |
| SMS Supported | No |
| Voice Supported | No |
| Packet Data Rate (Kbps) | 5200|10300 |
| Protocols Supported | DTLS/FTP/FTPS/HTTP/HTTPS/MQTT/MQTT/NTP/TLS/TCP/IP/UDP |
| Solutions | M2M |
| Interface | GPIO/I2C/UART/USB |
| Minimum Operating Supply Voltage | 3.3V |
| Typical Operating Supply Voltage | 3.8V |
| Maximum Operating Supply Voltage | 4.5V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Generations and Technologies | CAT 1/LTE |