SL Power / Advanced EnergyLE300S28VNLED Power Supplies
AC/DC LED Power Supply 300W Single 5-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Constant Voltage | |
| AC/DC | |
| 1 | |
| 28(Typ) | |
| 10710 | |
| 300 | |
| 90VAC to 305VAC | |
| 0.99 | |
| 94 | |
| Lead Wire | |
| IP67 | |
| 3Year | |
| -35 | |
| 70 | |
| 1500 | |
| Mounting | Screw |
| Package Height | 44.5 |
| Package Width | 98 |
| Package Length | 251 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Save energy from your big power supply by adopting this smaller LE300S28VN LED power supply by SL Power Electronics. This part's single output can handle a current up to 10710 mA. This part has a minimum operating temperature of -35 °C and a maximum of 70 °C. The LE300S28VN part has a lead wire termination style.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

