Artesyn / Advanced EnergyLCM300Q-T-4AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 14.5A 360W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 14.5 | |
| 360 | |
| 90 | |
| 115|230 | |
| 264 | |
| 127 | |
| 374 | |
| 2500VDC | |
| 2% | |
| 2% | |
| 5(rms) | |
| 47 to 63 | |
| ±0.5 | |
| 91(Typ) | |
| No | |
| Screw Terminal Block | |
| Yes | |
| 240mV | |
| Yes | |
| -40 | |
| 70 | |
| 800 | |
| Mounting | Chassis |
| Package Height | 41 mm |
| Package Width | 101.6 mm |
Ensure your electronic devices operate by using this LCM300Q-T-4 AC to DC power supply from Artesyn Embedded Power. It has a voltage of 24 V and maximum output power of 310 W. This part's single output can handle a current up to 14.5 A. This part has a temperature range of -40 °C to 70 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

