| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 6.35 | |
| Tin | |
| 4 | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 28.4 | |
| 14 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this lug terminal LCAS4-14F-L wire terminal from Panduit in your design. Its wire is 4 AWG. This product is 28.4 mm long and 14 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

