STMicroelectronicsL78L15ACZLinear Regulators

Standard Regulator Pos 15V 0.1A 3-Pin TO-92 Bag

Keep calm and stay stable by implementing this standard L78L15ACZ linear regulator developed by STMicroelectronics. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 35 V. With a fixed output that has a voltage of 15 V, this is power management at its best. A load regulation of 150mV and line regulation of 300mV is necessary for providing a constant voltage level at your output. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C.

Import TariffMay apply to this part

총 재고 수량 : 59,081 부품

Regional Inventory: 7,500

    Total$0.26Price for 1

    7,500 재고 있음: 내일 배송

    • 내일 배송

      Ships from:
      미국
      Date Code:
      2515+
      Manufacturer Lead Time:
      10 주
      Country Of origin:
      중국
      • In Stock: 7,500 부품
      • Price: $0.2632
    • 3 일 이내 배송

      Ships from:
      네덜란드
      Date Code:
      2449+
      Manufacturer Lead Time:
      10 주
      Country Of origin:
      중국
      • In Stock: 51,581 부품
      • Price: $0.2004

    AI 기반 의료기기 설계

    Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.