| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| 제품 카테고리 | LED Module |
| Color | White |
| Number of LEDs | 1 |
| Lens Shape Type | Circular |
| Luminous Flux | 2418lm |
| Viewing Angle (°) | 115 |
| Rated Current (mA) | 1200 |
| Test Current (mA) | 600 |
| Rated Voltage (V) | 37.5 |
| Minimum Operating Temperature (°C) | -40 |
| Minimum Forward Voltage (V) | 32.5 |
| Typical Forward Voltage (V) | 35 |
| Internal Protection | No |
| Thermal Resistance (°C/W) | 0.51 |
| Maximum Case Temperature (°C) | 105 |
| Maximum Junction Temperature (°C) | 125 |
| Maximum Operating Temperature (°C) | 105 |
| Typical Color Temperature | 3000K |
| Supplier Color | White |
| High Brightness | Yes |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 20 |
| Package Length | 24 |
| PCB changed | 2 |
| Supplier Package | COB |
| Pin Count | 2 |