LittelfuseL15S600.V퓨즈
Fuse Midget Very Fast Acting 600A 150V Bolt Down Tap 38.1 X 31.8mm CSA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Very Fast | |
| Wide Range of Electronic Equipment|DC Power Supply|Power Equipment Including Variable Speed Drive|Power Rectifier|Supplementary Protection of Semiconducting Device|UPS System | |
| 38.1 X 31.8 | |
| 600 | |
| 150 | |
| 150 | |
| 100 | |
| Tap | |
| 2 | |
| 31.8 | |
| 38.1 | |
| Bolt Down |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
