TT Electronics / Welwyn ComponentsL061S472LFResistor Networks and Arrays

Res Thick Film NET 4.7K Ohm 2% 0.6W ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Create more space in your circuit design by using this L061S472LF resistor array developed by Welwyn (TT electronics) that packs multiple resistors into one IC chip. This product's 5 resistors have a value of 4.7K Ohm. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. This product is 15.24 mm long, 5.08 mm tall and 2.5 mm deep. The L061S472LF part has a pin termination style. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm.

A datasheet is only available for this product at this time.

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.