| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8504.50.80.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | RF Chip |
| Technology | Thin Film Multi-Layer |
| Core Material | Non Magnetic |
| Inductance (H) | 0.0033u |
| Tolerance | 0.1nH |
| Inductance Test Frequency (Hz) | 450M |
| Maximum DC Current (A) | 0.15 |
| Maximum DC Resistance (Ohm) | 1 |
| Minimum Quality Factor | 7 |
| Quality Test Frequency (Hz) | 450M |
| Minimum Self Resonant Frequency (Hz) | 13000M |
| Number of Terminals | 2 |
| Case Size | 0201 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 0.65 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 0.38 |
| Maximum Product Height (mm) | 0.28 |