| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Standard LED | |
| Red/Yellow | |
| 2 | |
| GaAsP | |
| Circular | |
| White Diffused | |
| Top Mount | |
| 60mcd|40mcd | |
| 617/588 | |
| 627/590 | |
| 30 | |
| 30 | |
| 2.5 | |
| 5 | |
| 75 | |
| -40 | |
| 85 | |
| No | |
| Red/Yellow | |
| No | |
| No | |
| Bag | |
| Diameter | 5.9 |
| Mounting | Through Hole |
| Package Height | 8.6 |
| PCB changed | 3 |
| Supplier Package | T-1 3/4 |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
