Johanson DielectricsL-05B15NJV6TInductor Surface Mount

Inductor RF Chip Multi-Layer 0.015uH 5% 100MHz 5Q-Factor Ceramic 0.25A 1.4Ohm DCR 0201 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip L-05B15NJV6T surface mount inductor from Johanson to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. It has an inductance of 15n H. Its test frequency is 100M Hz. This SMD inductor has a maximum DC current of 250m A. This device utilizes multi-layer technology. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 15000 Minimum 15000
  • Manufacturer Lead Time:
    14 주
    • Price: $0.0181
    1. 15000+$0.0181
    2. 30000+$0.0177
    3. 60000+$0.0175
    4. 75000+$0.0174
    5. 120000+$0.0170
    6. 150000+$0.0169
    7. 240000+$0.0167
    8. 300000+$0.0166

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.