| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | 3PDT |
| AC Coil Voltage (V) | 24 |
| Coil Resistance (Ohm) | 72 |
| Insulation Resistance (MOhm) | 100 |
| Maximum Switching Current (A) | 10 |
| Mounting | Socket |
| Termination Style | Solder Terminal |
| Minimum Operating Temperature (°C) | -45 |
| Maximum Operating Temperature (°C) | 45 |
| Product Weight (g) | 85 |
| Product Length (mm) | 35.7 |
| Product Depth (mm) | 35.7 |
| Product Height (mm) | 50 |