NXP SemiconductorsKTY83/110,113Temperature and Humidity Sensors
Temp Sensor Analog Automotive AEC-Q100 2-Pin DO-34 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| IC | |
| Analog | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 1.6(Max) |
| Mounting | Through Hole |
| Package Length | 3.04(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-34 |
| 2 | |
| Lead Shape | Through Hole |
Do you need temperature and humidity information? This KTY83/110,113 temperature and humidity sensor manufactured by NXP Semiconductors will do just that. It has an analog output. This part has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

