| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Class CC |
| Acting | Slow Blow |
| Application | Motor|Motor Branch Circuit Protection |
| Fuse Size (mm) | 10.3 X 38.1 |
| Current Rating (A) | 0.8 |
| Maximum Voltage Rating (V) | 600 |
| Maximum AC Voltage Rating (V) | 600 |
| Maximum DC Voltage Rating (V) | 300 |
| Typical Melting I2t (A²S) | 0.2416 |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Product Weight (g) | 8.62 |
| Product Length (mm) | 38.1 |
| Product Diameter (mm) | 10.3 |
| Fuse Material | Melamine |
| Mounting | Holder |