Lumberg Holding GmbH & Co. KGKGR 30Connector Circular
Conn Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| Brass | |
| Gold Over Silver | |
| 5 | |
| 250VAC | |
| -40 | |
| 85 | |
| 20 | |
| 17.7 | |
| Box |
The din en 60529 KGR 30 connector from Lumberg is the best way to connect any inputs you need for your application. It has a straight body orientation. This socket type connector's 3 contacts that are made out of brass and plated with gold over silver. It has a receptacle type gender. This device has a maximum current rating of 5 A. It uses the solder termination method. This circular connector has an operating temperature of -40 to 85 °C. This product is 17.7 mm long with a diameter of 20 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
