VishayK334M20X7RF53K5Capacitor Ceramic Multilayer
Cap Ceramic 0.33uF 50V X7R 20% Radial 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 20% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 5 X 3.2 X 5 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.5 | |
| 5(Max) | |
| 3.2(Max) | |
| 5(Max) | |
| 0.16 | |
| 8.5(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

