VishayK102J15C0GF53L2Capacitor Ceramic Multilayer
Cap Ceramic 0.001uF 50V C0G 5% Radial 2.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 4 X 2.6 X 4 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.5 | |
| 4(Max) | |
| 2.6(Max) | |
| 4(Max) | |
| 0.15 | |
| 5.58(Max) |
This K102J15C0GF53L2 multilayer ceramic capacitor from Vishay has so many uses that it even has a standard classification system for all its uses! Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.001uF. It has a tolerance of 5%. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep. The K102J15C0GF53L2 MLCC capacitor has a radial termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

