| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| 미국 세관 상품 코드 | 8536.41.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Dry |
| Contact Arrangement | SPDT |
| DC Coil Voltage (V) | 5|6 |
| Coil Current (mA) | 25|30 |
| Coil Resistance (Ohm) | 200 |
| Maximum Contact Resistance (mOhm) | 200 |
| Insulation Resistance (Ohm) | 10G |
| Maximum Pick-Up Voltage | 3.8VDC |
| Maximum DC Switching Voltage (V) | 28 |
| Maximum Switching Current (A) | 0.5 |
| Minimum Dropout Voltage | 0.5VDC |
| Isolation Across Contacts | 175VDC |
| Isolation Across Coil and Contacts | 500VDC |
| Maximum Switching Power | 3W |
| Operate Time (ms) | 1.5 |
| Release Time (ms) | 3 |
| Electrical Life (Cycles) | 1M |
| Mechanical Life (Cycles) | 100M |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Contact Material | Ruthenium |
| Relay Construction | Non-Latching |
| Seal | Unsealed |
| Minimum Operating Temperature (°C) | -35 |
| Maximum Operating Temperature (°C) | 85 |
| Package Type | DIP |
| Packaging | Tray |
| Product Weight (g) | 2.3 |
| Product Length (mm) | 19.56 |
| Product Depth (mm) | 8.22 |
| Product Height (mm) | 8 |